B32911A3103M000 | TDK (EPCOS)
MKP suppression capacitor, 10 nF, ±20 %, 760 V (DC), PP, 10 mm, B32911A3103M000
Order No.: 70D5450
EAN: 4099879862372
MPN:
B32911A3103M000
B32911A3103M
Unit Price (€ / pc.)
0.2951 € *
Standard delivery time from the manufacturer is: 22 Weeks
Suppression capacitor, type TDK/Epcos B32911/..912/..913/..914/..916.
X1 capacitor, self-sealing, with polypropylene (MKP) dielectric. Package and resin mold UL 94 V-0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 10 nF | |
| Rated voltage (DC) | 760 V | |
| Rated voltage (AC) | 330 V | |
| Tolerance | ±20 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 10 mm | |
| Interference suppression class | X1 | |
| Number of pins | 2 | |
| Length | 13 mm | |
| Width | 4 mm | |
| Height | 9 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Original Packaging | Bulk with 1,000 pieces |
| Customs tariff number | 85321000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |