B32778H9566K000 | TDK (EPCOS)
MKP film capacitor, 56 µF, ±10 %, 800 V (DC), PP, 52.5 mm, B32778H9566K000
Order No.: 17D0447
EAN: 4099879813985
MPN:
B32778H9566K000
B32778H9566K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3038 € *
Standard delivery time from the manufacturer is: 18 Weeks
Film capacitor, B32778H9566K000, EPCOS
Metallized polypropylene film capacitor (MKP)
Features
- For severe ambient conditions
- High CV product, compact
- Good self-healing properties
- Over-voltage capability
- Low losses with high current capability
- Long useful life
- RoHS-compatible
Applications
- Frequency converters
- Industrial and high-end power supplies
- Solar Inverters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 56 µF | |
| Rated voltage (DC) | 800 V | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 52.5 mm | |
| Number of pins | 4 | |
| Length | 57.5 mm | |
| Width | 38 mm | |
| Height | 57.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 24 pieces |
| Customs tariff number | 85321000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |