B32758G3356J000 | TDK (EPCOS)

MKP film capacitor, 35 µF, ±5 %, 580 V (DC), PP, 52.5 mm, B32758G3356J000

Order No.: 17D0383
EAN: 4099879813718
MPN:
B32758G3356J000
B32758G3356J
B32758G3356J000 TDK (EPCOS) Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.8159 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,326.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
96 pcs.
13.8159 €

Film capacitor, B32758G3356J000, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • Optimized AC voltage performance
  • High ripple current/frequency handling capability
  • UL 810 construction
  • For PCB mounting

Applications

  • Output AC filtering for power converters, UPS, motor drives
Technical specifications
Filter Property Value
Capacity 35 µF
Rated voltage (DC) 580 V
Rated voltage (AC) 310 V
Tolerance ±5 %
Dielectric material PP
Design radial
Grid 52.5 mm
Number of pins 4
Length 57.5 mm
Width 38 mm
Height 57.5 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Original Packaging Bulk with 24 pieces
Customs tariff number 85321000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes