B32756G2276K000 | TDK (EPCOS)
MKP film capacitor, 27 µF, ±10 %, 500 V (DC), PP, 37.5 mm, B32756G2276K000
Order No.: 53D5090
EAN: 4099879860873
MPN:
B32756G2276K000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7227 € *
Standard delivery time from the manufacturer is: 999 Weeks
Film capacitor, B32756G2276K000, EPCOS
Metallized polypropylene film capacitor (MKP)
Features
- Optimized AC voltage performance
- High ripple current/frequency handling capability
- UL 810 construction
- For PCB mounting
Applications
- Output AC filtering for power converters, UPS, motor drives
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 27 µF | |
| Rated voltage (DC) | 500 V | |
| Rated voltage (AC) | 250 V | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 37.5 mm | |
| Number of pins | 4 | |
| Length | 42 mm | |
| Width | 33 mm | |
| Height | 48 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 35 pieces |
| Customs tariff number | 85321000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |