B32683A3152K189 | TDK (EPCOS)
MFP film capacitor, 1.5 nF, ±10 %, 2.5 kV (DC), PP, 22.5 mm, B32683A3152K189
Order No.: 53D5064
EAN: 4099879860859
MPN:
B32683A3152K189
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7616 € *
Standard delivery time from the manufacturer is: 10 Weeks
Film capacitor, B32683A3152K189, EPCOS
Metallized polypropylene film capacitor (MFP)
Features
- Very high pulse strength
- Highest possible contact reliability
- Self-healing properties
- RoHS-compatible
Applications
- Smoothing
- Electronic ballast
- Snubbering
- Switch mode power supplies
- High-frequency AC loads
- High voltages and very high currents
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 1.5 nF | |
| Rated voltage (DC) | 2.5 kV | |
| Rated voltage (AC) | 750 V | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 22.5 mm | |
| Number of pins | 2 | |
| Length | 26.5 mm | |
| Width | 6 mm | |
| Height | 15 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 700 pieces |
| Customs tariff number | 85321000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |