B32678G4356K000 | TDK (EPCOS)

MKP film capacitor, 35 µF, ±10 %, 450 V (DC), PP, 52.5 mm, B32678G4356K000

Order No.: 37D1442
EAN: 4099879815040
MPN:
B32678G4356K000
B32678G4356K
B32678G4356K000 TDK (EPCOS) Film Capacitors Image 1
B32678G4356K000 TDK (EPCOS) Film Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.662 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
1,259.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
108 pcs.
11.662 €

Film capacitor (MKP), type TDK/Epcos B32674/32676/32678.

With 2 or 4 connecting wires

Rated voltage 450 VDC.

Technical specifications
Filter Property Value
Capacity 35 µF
Rated voltage (DC) 450 V
Tolerance ±10 %
Dielectric material PP
Design radial
Grid 52.5 mm
Number of pins 4
Length 57.5 mm
Width 35 mm
Height 50 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Original Packaging Bulk with 27 pieces
Country of origin BR
Customs tariff number 85321000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes