B32678G4256K000 | TDK (EPCOS)
MKP film capacitor, 25 µF, ±10 %, 450 V (DC), PP, 52.5 mm, B32678G4256K000
Order No.: 37D1438
EAN: 4099879815033
MPN:
B32678G4256K000
B32678G4256K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7223 € *
Standard delivery time from the manufacturer is: 30 Weeks
Film capacitor (MKP), type TDK/Epcos B32674/32676/32678.
With 2 or 4 connecting wires
Rated voltage 450 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 25 µF | |
| Rated voltage (DC) | 450 V | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 52.5 mm | |
| Number of pins | 4 | |
| Length | 57.5 mm | |
| Width | 30 mm | |
| Height | 45 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 36 pieces |
| Country of origin | BR |
| Customs tariff number | 85321000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |