B32674D8474K000 | TDK (EPCOS)

MKP film capacitor, 470 nF, ±10 %, 875 V (DC), PP, 27.5 mm, B32674D8474K000

Order No.: 37D1022
EAN: 4099879814807
MPN:
B32674D8474K000
B32674D8474K
B32674D8474K000 TDK (EPCOS) Film Capacitors Image 1
B32674D8474K000 TDK (EPCOS) Film Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0234 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,309.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1280 pcs.
1.0234 €

Film capacitor (MKP), type TDK/Epcos B32674/32676/32678.

With 2 or 4 connecting wires

Rated voltage 875 VDC.

Technical specifications
Filter Property Value
Capacity 470 nF
Rated voltage (DC) 875 V
Tolerance ±10 %
Dielectric material PP
Design radial
Grid 27.5 mm
Number of pins 2
Length 31.5 mm
Width 11 mm
Height 19 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Original Packaging Bulk with 320 pieces
Country of origin ES
Customs tariff number 85321000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes