B32674D3685K000 | TDK (EPCOS)

MKP film capacitor, 6.8 µF, ±10 %, 300 V (DC), PP, 27.5 mm, B32674D3685K000

Order No.: 37D1004
EAN: 4099879814746
MPN:
B32674D3685K000
B32674D3685K
B32674D3685K000 TDK (EPCOS) Film Capacitors Image 1
B32674D3685K000 TDK (EPCOS) Film Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5823 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2,065.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
2.5823 €

Film capacitor (MKP), type TDK/Epcos B32674/32676/32678.

With 2 or 4 connecting wires

Rated voltage 300 VDC.

Technical specifications
Filter Property Value
Capacity 6.8 µF
Rated voltage (DC) 300 V
Tolerance ±10 %
Dielectric material PP
Design radial
Grid 27.5 mm
Number of pins 2
Length 31.5 mm
Width 18 mm
Height 27.5 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Original Packaging Bulk with 200 pieces
Country of origin ES
Customs tariff number 85321000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes