B32673P6225J003 | TDK (EPCOS)

MKP film capacitor, 2.2 µF, ±10 %, 630 V (DC), PP, 22.5 mm, B32673P6225J003

Order No.: 17D0316
EAN: 4099879813466
MPN:
B32673P6225J003
B32673P6225J 3
B32673P6225J003 TDK (EPCOS) Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2257 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
2,206.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1800 pcs.
1.2257 €

Film capacitor, B32673P6225J003, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High frequency capability
  • Very small dimensions
  • Halogen-free
  • RoHS-compatible

Applications

  • PFC (Power Factor Correction)
  • Not suitable for across the line
Technical specifications
Filter Property Value
Capacity 2.2 µF
Rated voltage (DC) 630 V
Rated voltage (AC) 200 V
Tolerance ±10 %
Dielectric material PP
Design radial
Grid 22.5 mm
Number of pins 2
Length 26.5 mm
Width 12 mm
Height 22 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Original Packaging Bulk with 450 pieces
Customs tariff number 85321000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes