B32672Z5473J000 | TDK (EPCOS)

MKP film capacitor, 47 nF, ±5 %, 520 V (DC), PP, 15 mm, B32672Z5473J000

Order No.: 37D1838
EAN: 4099879815590
MPN:
B32672Z5473J000
B32672Z5473J
B32672Z5473J000 TDK (EPCOS) Film Capacitors Image 1
B32672Z5473J000 TDK (EPCOS) Film Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2321 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
928.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.2321 €

Film capacitor (MKP) for AC applications, type TDK/Epcos B32672../B32673.

For reactive power compensation, self-sealing, high pulse strength

Rated voltage 520 VDC/277 VAC, 15 mm grid, type B32672.

Technical specifications
Filter Property Value
Capacity 47 nF
Rated voltage (DC) 520 V
Rated voltage (AC) 277 V
Tolerance ±5 %
Dielectric material PP
Design radial
Grid 15 mm
Number of pins 2
Length 18 mm
Width 5 mm
Height 10.5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Original Packaging Bulk with 1,000 pieces
Country of origin CN
Customs tariff number 85321000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes