B32672Z4474K000 | TDK (EPCOS)

MKP film capacitor, 470 nF, ±10 %, 420 V (DC), PP, 15 mm, B32672Z4474K000

Order No.: 37D1834
EAN: 4099879815576
MPN:
B32672Z4474K000
B32672Z4474K
B32672Z4474K000 TDK (EPCOS) Film Capacitors Image 1
B32672Z4474K000 TDK (EPCOS) Film Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 42 Weeks
Total Price:
737.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.3689 €

Film capacitor (MKP) for AC applications, type TDK/Epcos B32672../B32673.

For reactive power compensation, self-sealing, high pulse strength

Rated voltage 450 VDC/220 VAC, 15 mm grid, type B32672.

Technical specifications
Filter Property Value
Capacity 470 nF
Rated voltage (DC) 420 V
Rated voltage (AC) 220 V
Tolerance ±10 %
Dielectric material PP
Design radial
Grid 15 mm
Number of pins 2
Length 18 mm
Width 8 mm
Height 14 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Original Packaging Bulk with 500 pieces
Country of origin CN
Customs tariff number 85321000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes