B32672Z4105K289 | TDK (EPCOS)
MKP film capacitor, 1 µF, ±10 %, 450 V (DC), PP, 15 mm, B32672Z4105K289
Order No.: 53D5051
EAN: 4099879860743
MPN:
B32672Z4105K289
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 6 Weeks
Film capacitor, B32672Z4105K289, EPCOS
Metallized polypropylene film capacitor (MKP)
Features
- High frequency capability
- Very small dimensions
- Halogen-free
- RoHS-compatible
Applications
- PFC (Power Factor Correction)
- Not suitable for across the line
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 1 µF | |
| Rated voltage (DC) | 450 V | |
| Rated voltage (AC) | 220 V | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 15 mm | |
| Number of pins | 2 | |
| Length | 18 mm | |
| Width | 11 mm | |
| Height | 18.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ammopack with 530 pieces |
| Customs tariff number | 85321000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |