B32672T6224K003 | TDK (EPCOS)
MKP film capacitor, 220 nF, ±10 %, 630 V (DC), PP, B32672T6224K003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2916 € *
Standard delivery time from the manufacturer is: 6 Weeks
Film capacitor, B32672T6224K003, EPCOS
Metallized polypropylene film capacitor (MKP)
Features
- High frequency capability
- Very small dimensions
- Halogen-free
- RoHS-compatible
Applications
- PFC (Power Factor Correction)
- Not suitable for across the line
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 220 nF | |
| Rated voltage (DC) | 630 V | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | radial | |
| Number of pins | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85321000 |
| Original Packaging | Bulk with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |