B32672L7153J000 | TDK (EPCOS)
MKP film capacitor, 15 nF, ±5 %, 2 kV (DC), PP, 15 mm, B32672L7153J000
Order No.: 53D5038
EAN: 4099879860613
MPN:
B32672L7153J000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2820 € *
Standard delivery time from the manufacturer is: 18 Weeks
Film capacitor, B32672L7153J000, EPCOS
Metallized polypropylene film capacitor (MKP)
Features
- Very high AC voltages for all frequency ranges
- High peak voltage for short time periods
- Very small dimensions
- High pulse withstand capability
- High peak current
- RoHS-compatible
Applications
- Electronic ballasts (resonant circuits)
- High-frequency AC loads
- Pulse circuits
- SMPS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 15 nF | |
| Rated voltage (DC) | 2 kV | |
| Rated voltage (AC) | 700 V | |
| Tolerance | ±5 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 15 mm | |
| Number of pins | 2 | |
| Length | 18 mm | |
| Width | 5 mm | |
| Height | 10.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1,000 pieces |
| Customs tariff number | 85321000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |