B32672L1333J000 | TDK (EPCOS)

MKP film capacitor, 33 nF, ±5 %, 1.6 kV (DC), PP, 15 mm, B32672L1333J000

Order No.: 37D254
EAN: 4099879815866
MPN:
B32672L1333J000
B32672L1333J
B32672L1333J000 TDK (EPCOS) Film Capacitors Image 1
B32672L1333J000 TDK (EPCOS) Film Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
928.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.4641 €

Film capacitor (MKP) for AC applications, type TDK/Epcos B32652/653/654/671/672.

Self-sealing, face contacts, high pulse strength

Rated voltage 1600 VDC/600 VAC.

Technical specifications
Filter Property Value
Capacity 33 nF
Rated voltage (DC) 1.6 kV
Rated voltage (AC) 600 V
Tolerance ±5 %
Dielectric material PP
Design radial
Grid 15 mm
Number of pins 2
Length 18 mm
Width 9 mm
Height 17.5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Original Packaging Bulk with 500 pieces
Country of origin CN
Customs tariff number 85321000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes