B32671Z6104K000 | TDK (EPCOS)

MKP film capacitor, 100 nF, ±10 %, 630 V (DC), PP, 10 mm, B32671Z6104K000

Order No.: 45D4516
EAN: 4099879844040
MPN:
B32671Z6104K000
B32671Z6104K
B32671Z6104K000 TDK (EPCOS) Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2892 € *
Standard delivery time from the manufacturer is: 42 Weeks
Total Price:
1,156.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.2892 €

Film capacitor, B32671Z6104K000, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High frequency capability
  • Very small dimensions
  • Halogen-free
  • RoHS-compatible

Applications

  • PFC (Power Factor Correction)
  • Not suitable for across the line
Technical specifications
Filter Property Value
Capacity 100 nF
Rated voltage (DC) 630 V
Rated voltage (AC) 310 V
Tolerance ±10 %
Dielectric material PP
Design radial
Grid 10 mm
Number of pins 2
Length 13 mm
Width 6 mm
Height 12 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Original Packaging Bulk with 1,000 pieces
Country of origin CN
Customs tariff number 85321000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes