B32671P4105K000 | TDK (EPCOS)

MKP film capacitor, 1 µF, ±10 %, 450 V (DC), PP, 10 mm, B32671P4105K000

Order No.: 37D1706
EAN: 4099879815446
MPN:
B32671P4105K000
B32671P4105K
B32671P4105K000 TDK (EPCOS) Film Capacitors Image 1
B32671P4105K000 TDK (EPCOS) Film Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
1,047.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.5236 €

Film capacitor (MKP), type TDK/Epcos B32671../B32672.

Self-sealing, radial connections

Technical specifications
Filter Property Value
Capacity 1 µF
Rated voltage (DC) 450 V
Rated voltage (AC) 160 V
Tolerance ±10 %
Dielectric material PP
Design radial
Grid 10 mm
Number of pins 2
Length 13 mm
Width 8 mm
Height 17.5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Original Packaging Bulk with 500 pieces
Country of origin CN
Customs tariff number 85321000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes