B32671L8272K000 | TDK (EPCOS)
MKP film capacitor, 2.7 nF, ±10 %, 2 kV (DC), PP, 10 mm, B32671L8272K000
Order No.: 53D5020
EAN: 4099879860439
MPN:
B32671L8272K000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2094 € *
Standard delivery time from the manufacturer is: 18 Weeks
Film capacitor, B32671L8272K000, EPCOS
Metallized polypropylene film capacitor (MKP)
Features
- Very high AC voltages for all frequency ranges
- High peak voltage for short time periods
- Very small dimensions
- High pulse withstand capability
- High peak current
- RoHS-compatible
Applications
- Electronic ballasts (resonant circuits)
- High-frequency AC loads
- Pulse circuits
- SMPS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 2.7 nF | |
| Rated voltage (DC) | 2 kV | |
| Rated voltage (AC) | 700 V | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 10 mm | |
| Number of pins | 2 | |
| Length | 13 mm | |
| Width | 5 mm | |
| Height | 11 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1,000 pieces |
| Customs tariff number | 85321000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |