B32671L1332J000 | TDK (EPCOS)
MKP film capacitor, 3.3 nF, ±5 %, 1.6 kV (DC), PP, 10 mm, B32671L1332J000
Order No.: 37D220
EAN: 4099879815743
MPN:
B32671L1332J000
B32671L1332J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2559 € *
Standard delivery time from the manufacturer is: 30 Weeks
Film capacitor (MKP) for AC applications, type TDK/Epcos B32652/653/654/671/672.
Self-sealing, face contacts, high pulse strength
Rated voltage 1600 VDC/600 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 3.3 nF | |
| Rated voltage (DC) | 1.6 kV | |
| Rated voltage (AC) | 600 V | |
| Tolerance | ±5 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 10 mm | |
| Number of pins | 2 | |
| Length | 13 mm | |
| Width | 6 mm | |
| Height | 12 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85321000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |