B32671L0562J003 | TDK (EPCOS)

MKP film capacitor, 5.6 nF, ±5 %, 1 kV (DC), PP, 10 mm, B32671L0562J003

Order No.: 45D4399
EAN: 4099879842879
MPN:
B32671L0562J003
B32671L562J3
B32671L0562J003 TDK (EPCOS) Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2559 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
1,023.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.2559 €

Film capacitor, B32671L0562J003, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • Very high AC voltages for all frequency ranges
  • High peak voltage for short time periods
  • Very small dimensions
  • High pulse withstand capability
  • High peak current
  • RoHS-compatible

Applications

  • Electronic ballasts (resonant circuits)
  • High-frequency AC loads
  • Pulse circuits
  • SMPS
Technical specifications
Filter Property Value
Capacity 5.6 nF
Rated voltage (DC) 1 kV
Rated voltage (AC) 500 V
Tolerance ±5 %
Dielectric material PP
Design radial
Grid 10 mm
Number of pins 2
Length 13 mm
Width 5 mm
Height 11 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Original Packaging Bulk with 1,000 pieces
Country of origin CN
Customs tariff number 85321000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes