B32656S8105K562 | TDK (EPCOS)
MKP film capacitor, 1 µF, ±10 %, 850 V (DC), PP, 24.5 mm, B32656S8105K562
Order No.: 17D0287
EAN: 4099879813176
MPN:
B32656S8105K562
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8429 € *
Standard delivery time from the manufacturer is: 18 Weeks
Film capacitor, B32656S8105K562, EPCOS
Metallized polypropylene film capacitor (MKP)
Features
- High pulse strength and high contact reliability
- Very low inductance
- RoHS-compatible
Applications
- Snubbering
- IGBT
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 1 µF | |
| Rated voltage (DC) | 850 V | |
| Rated voltage (AC) | 450 V | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 24.5 mm | |
| Number of pins | 2 | |
| Length | 42 mm | |
| Width | 18 mm | |
| Height | 32.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 35 pieces |
| Customs tariff number | 85321000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |