B32656S0275K418 | TDK (EPCOS)

MKP film capacitor, 2.7 µF, ±10 %, 1 kV (DC), PP, 28 mm, B32656S0275K418

Order No.: 17D0284
EAN: 4099879813145
MPN:
B32656S0275K418
B32656S 275K418
B32656S0275K418 TDK (EPCOS) Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.4117 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,042.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
84 pcs.
12.4117 €

Film capacitor, B32656S0275K418, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High pulse strength and high contact reliability
  • Very low inductance
  • RoHS-compatible

Applications

  • Snubbering
  • IGBT
Technical specifications
Filter Property Value
Capacity 2.7 µF
Rated voltage (DC) 1 kV
Rated voltage (AC) 480 V
Tolerance ±10 %
Dielectric material PP
Design radial
Grid 28 mm
Number of pins 2
Length 43 mm
Width 33 mm
Height 48 mm
min. operating temperature -55 °C
max. operating temperature 110 °C
Logistics
Property Value
Original Packaging Bulk with 21 pieces
Customs tariff number 85321000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes