B32656S0225J562 | TDK (EPCOS)
MKP film capacitor, 2.2 µF, ±5 %, 1 kV (DC), PP, 24 mm, B32656S0225J562
Order No.: 46D0484
EAN: 4099879853912
MPN:
B32656S0225J562
B32656S225J562
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4827 € *
Standard delivery time from the manufacturer is: 999 Weeks
Film capacitor, B32656S0225J562, EPCOS
Metallized polypropylene film capacitor (MKP)
Features
- High pulse strength and high contact reliability
- Very low inductance
- RoHS-compatible
Applications
- Snubbering
- IGBT
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 2.2 µF | |
| Rated voltage (DC) | 1 kV | |
| Rated voltage (AC) | 480 V | |
| Tolerance | ±5 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 24 mm | |
| Number of pins | 2 | |
| Length | 42 mm | |
| Width | 30 mm | |
| Height | 45 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 12 pieces |
| Customs tariff number | 85321000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |