B32654A1224K000 | TDK (EPCOS)
MKP film capacitor, 220 nF, ±10 %, 1.6 kV (DC), PP, 27.5 mm, B32654A1224K000
Order No.: 76D9939
EAN: 4099879864086
MPN:
B32654A1224K000
B32654A1224K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3681 € *
Standard delivery time from the manufacturer is: 6 Weeks
Film capacitor, B32654A1224K000, EPCOS
Metallized polypropylene film capacitor (MKP)
Features
- High pulse strength
- High contact reliability
- Very low inductance
- RoHS-compatible
- Halogen-free
Applications
- Electronic ballasts
- Switch-mode power supplies
- Snubbering
- IGBT
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 220 nF | |
| Rated voltage (DC) | 1.6 kV | |
| Rated voltage (AC) | 500 V | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 27.5 mm | |
| Number of pins | 2 | |
| Length | 31.5 mm | |
| Width | 21 mm | |
| Height | 31 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 180 pieces |
| Customs tariff number | 85321000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |