B32653A2682J000 | TDK (EPCOS)

MKP film capacitor, 6.8 nF, ±5 %, 2 kV (DC), PP, 22.5 mm, B32653A2682J000

Order No.: 37D274
EAN: 4099879815941
MPN:
B32653A2682J000
B32653A2682J
B32653A2682J000 TDK (EPCOS) Film Capacitors Image 1
B32653A2682J000 TDK (EPCOS) Film Capacitors Image 2
B32653A2682J000 TDK (EPCOS) Film Capacitors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,335.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
2040 pcs.
0.6545 €

Film capacitor, B32653A2682J000, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High pulse strength
  • High contact reliability
  • Very low inductance
  • RoHS-compatible
  • Halogen-free

Applications

  • Electronic ballasts
  • Switch-mode power supplies
  • Snubbering
  • IGBT
Technical specifications
Filter Property Value
Capacity 6.8 nF
Rated voltage (DC) 2 kV
Rated voltage (AC) 700 V
Tolerance ±5 %
Dielectric material PP
Design radial
Grid 22.5 mm
Number of pins 2
Length 26.5 mm
Width 8.5 mm
Height 16.5 mm
min. operating temperature -55 °C
max. operating temperature 100 °C
Logistics
Property Value
Original Packaging Bulk with 510 pieces
Country of origin ES
Customs tariff number 85321000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes