B32652A2681K000 | TDK (EPCOS)

MKP film capacitor, 680 pF, ±10 %, 2 kV (DC), PP, 15 mm, B32652A2681K000

Order No.: 45D3452
EAN: 4099879834492
MPN:
B32652A2681K000
B32652A2681K
B32652A2681K000 TDK (EPCOS) Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2713 € *
Standard delivery time from the manufacturer is: 999 Weeks
Total Price:
1,085.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.2713 €

Film capacitor, B32652A2681K000, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High pulse strength
  • High contact reliability
  • Very low inductance
  • RoHS-compatible
  • Halogen-free

Applications

  • Electronic ballasts
  • Switch-mode power supplies
  • Snubbering
  • IGBT
Technical specifications
Filter Property Value
Capacity 680 pF
Rated voltage (DC) 2 kV
Rated voltage (AC) 700 V
Tolerance ±10 %
Dielectric material PP
Design radial
Grid 15 mm
Number of pins 2
min. operating temperature -55 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 85321000
Original Packaging Bulk with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes