B32652A2472J000 | TDK (EPCOS)

MKP film capacitor, 4.7 nF, ±5 %, 2 kV (DC), PP, 15 mm, B32652A2472J000

Order No.: 45D3445
EAN: 4099879834430
MPN:
B32652A2472J000
B32652A2472J
B32652A2472J000 TDK (EPCOS) Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
785.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.3927 €

Film capacitor, B32652A2472J000, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High pulse strength
  • High contact reliability
  • Very low inductance
  • RoHS-compatible
  • Halogen-free

Applications

  • Electronic ballasts
  • Switch-mode power supplies
  • Snubbering
  • IGBT
Technical specifications
Filter Property Value
Capacity 4.7 nF
Rated voltage (DC) 2 kV
Rated voltage (AC) 700 V
Tolerance ±5 %
Dielectric material PP
Design radial
Grid 15 mm
Number of pins 2
Length 18 mm
Width 9 mm
Height 17.5 mm
min. operating temperature -55 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 85321000
Original Packaging Bulk with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes