B32652A2182J000 | TDK (EPCOS)

MKP film capacitor, 1.8 nF, ±5 %, 2 kV (DC), PP, 15 mm, B32652A2182J000

Order No.: 45D3425
EAN: 4099879834249
MPN:
B32652A2182J000
B32652A2182J
B32652A2182J000 TDK (EPCOS) Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2963 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,185.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.2963 €

Film capacitor, B32652A2182J000, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High pulse strength
  • High contact reliability
  • Very low inductance
  • RoHS-compatible
  • Halogen-free

Applications

  • Electronic ballasts
  • Switch-mode power supplies
  • Snubbering
  • IGBT
Technical specifications
Filter Property Value
Capacity 1.8 nF
Rated voltage (DC) 2 kV
Rated voltage (AC) 480 V
Tolerance ±5 %
Dielectric material PP
Design radial
Grid 15 mm
Number of pins 2
min. operating temperature -55 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 85321000
Original Packaging Bulk with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes