B32652A1182J000 | TDK (EPCOS)
MKP film capacitor, 1.8 nF, ±5 %, 1.6 kV (DC), PP, 15 mm, B32652A1182J000
Order No.: 45D3355
EAN: 4099879833549
MPN:
B32652A1182J000
B32652A1182J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2630 € *
Standard delivery time from the manufacturer is: 6 Weeks
Film capacitor, B32652A1182J000, EPCOS
Metallized polypropylene film capacitor (MKP)
Features
- High pulse strength
- High contact reliability
- Very low inductance
- RoHS-compatible
- Halogen-free
Applications
- Electronic ballasts
- Switch-mode power supplies
- Snubbering
- IGBT
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 1.8 nF | |
| Rated voltage (DC) | 1.6 kV | |
| Rated voltage (AC) | 500 V | |
| Tolerance | ±5 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 15 mm | |
| Number of pins | 2 | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85321000 |
| Original Packaging | Bulk with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |