B32652A0333J003 | TDK (EPCOS)

MKP film capacitor, 33 nF, ±5 %, 1 kV (DC), PP, 15 mm, B32652A0333J003

Order No.: 45D3321
EAN: 4099879833204
MPN:
B32652A0333J003
B32652A333J3
B32652A0333J003 TDK (EPCOS) Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3046 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,218.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.3046 €

Film capacitor, B32652A0333J003, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High pulse strength
  • High contact reliability
  • Very low inductance
  • RoHS-compatible
  • Halogen-free

Applications

  • Electronic ballasts
  • Switch-mode power supplies
  • Snubbering
  • IGBT
Technical specifications
Filter Property Value
Capacity 33 nF
Rated voltage (DC) 1 kV
Rated voltage (AC) 250 V
Tolerance ±5 %
Dielectric material PP
Design radial
Grid 15 mm
Number of pins 2
Length 18 mm
Width 6 mm
Height 11 mm
min. operating temperature -55 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 85321000
Original Packaging Bulk with 1,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes