B32641B6333K000 | TDK (EPCOS)
MKP film capacitor, 33 nF, ±10 %, 630 V (DC), PP, 10 mm, B32641B6333K000
Order No.: 76D9943
EAN: 4099879864116
MPN:
B32641B6333K000
B32641B6333K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 6 Weeks
Film capacitor, B32641B6333K000, EPCOS
Double sided metallized polypropylene film capacitor MMKP
Features
- Very compact design
- High pulse strength
- High current withstand capability
- Halogen free
Applications
- Electronic ballasts (resonant circuits)
- LLC typology in resonant circuits
- High frequency applications with high current stress
- Switched-mode power supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 33 nF | |
| Rated voltage (DC) | 630 V | |
| Rated voltage (AC) | 400 V | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 10 mm | |
| Number of pins | 2 | |
| Length | 13 mm | |
| Width | 6 mm | |
| Height | 14 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1,000 pieces |
| Customs tariff number | 85321000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |