B32621A0392K000 | TDK (EPCOS)

MKP film capacitor, 3.9 nF, ±10 %, 1 kV (DC), PP, 10 mm, B32621A0392K000

Order No.: 45D2998
EAN: 4099879831118
MPN:
B32621A0392K000
B32621A392K
B32621A0392K000 TDK (EPCOS) Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2975 € *
Standard delivery time from the manufacturer is: 36 Weeks
Total Price:
1,190.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.2975 €

Film capacitor, B32621A0392K000, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • Very high pulse strength
  • Very good self-healing properties
  • Smallest possible dimensions
  • High contact reliability
  • RoHS-compatible

Applications

  • Compact fluorescent lamps (CFL)
  • SMPS
Technical specifications
Filter Property Value
Capacity 3.9 nF
Rated voltage (DC) 1 kV
Rated voltage (AC) 500 V
Tolerance ±10 %
Dielectric material PP
Design radial
Grid 10 mm
Number of pins 2
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85321000
Country of origin BR
Original Packaging Bulk with 1,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes