B32620A6123J289 | TDK (EPCOS)

MKP film capacitor, 12 nF, ±5 %, 630 V (DC), PP, 7.5 mm, B32620A6123J289

Order No.: 45D2908
EAN: 4099879830272
MPN:
B32620A6123J289
B32620A6123J289 TDK (EPCOS) Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 36 Weeks
Total Price:
2,208.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
6400 pcs.
0.3451 €

Film capacitor, B32620A6123J289, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • Very high pulse strength
  • Very good self-healing properties
  • Smallest possible dimensions
  • High contact reliability
  • RoHS-compatible

Applications

  • Compact fluorescent lamps (CFL)
  • SMPS
Technical specifications
Filter Property Value
Capacity 12 nF
Rated voltage (DC) 630 V
Rated voltage (AC) 400 V
Tolerance ±5 %
Dielectric material PP
Design radial
Grid 7.5 mm
Number of pins 2
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85321000
Country of origin BR
Original Packaging Ammopack with 1,600 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes