B32620A5683J000 | TDK (EPCOS)
MKP film capacitor, 68 nF, ±5 %, 160 V (DC), PP, 7.5 mm, B32620A5683J000
Order No.: 45D2900
EAN: 4099879830197
MPN:
B32620A5683J000
B32620A5683J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2927 € *
Standard delivery time from the manufacturer is: 36 Weeks
Film capacitor, B32620A5683J000, EPCOS
Metallized polypropylene film capacitor (MKP)
Features
- Very high pulse strength
- Very good self-healing properties
- Smallest possible dimensions
- High contact reliability
- RoHS-compatible
Applications
- Compact fluorescent lamps (CFL)
- SMPS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 68 nF | |
| Rated voltage (DC) | 160 V | |
| Rated voltage (AC) | 90 V | |
| Tolerance | ±5 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 7.5 mm | |
| Number of pins | 2 | |
| Length | 10 mm | |
| Width | 5 mm | |
| Height | 10.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85321000 |
| Country of origin | BR |
| Original Packaging | Bulk with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |