B32562J3225K000 | TDK (EPCOS)

MKT film capacitor, 2.2 µF, ±10 %, 250 V (DC), PET, 15 mm, B32562J3225K000

Order No.: 52D155
EAN: 4099879858719
MPN:
B32562J3225K000
B32562J3225K
Series: MKT, B3256..
B32562J3225K000 TDK (EPCOS) Film Capacitors Image 1
B32562J3225K000 TDK (EPCOS) Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 1,638 pcs.
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.2090 €
100 pcs.
1.0329 €
500 pcs.
0.8985 €
1000 pcs.
0.8163 €
*incl. VAT plus shipping costs
Subject to prior sale

Film capacitor, B32562J3225K000, EPCOS

Metallized polyester film capacitor (MKT)

Features

  • Special dimensions
  • High pulse strength
  • Small dimensions
  • RoHS-compatible

Applications

  • SMPS, converter
  • Electronic ballasts
  • Compact fluorescent lamps (CFL)
  • Ignition
Technical specifications
Filter Property Value
Capacity 2.2 µF
Rated voltage (DC) 250 V
Rated voltage (AC) 160 V
Tolerance ±10 %
Dielectric material PET
Design radial
Grid 15 mm
Number of pins 2
Length 16.5 mm
Width 10.7 mm
Height 12.8 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Original Packaging Bulk with 200 pieces
Country of origin CN
Customs tariff number 85321000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes