B32529C1152K000 | TDK (EPCOS)
MKT film capacitor, 1.5 nF, ±10 %, 100 V (DC), PET, 5 mm, B32529C1152K000
Order No.: 51D502
EAN: 4099879858207
MPN:
B32529C1152K000
B32529C1152K
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0928 € *
Standard delivery time from the manufacturer is: 30 Weeks
Film capacitor (MKT), type TDK/Epcos B3252.
Self-sealing, radial connections
Rated voltage 100 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 1.5 nF | |
| Rated voltage (DC) | 100 V | |
| Rated voltage (AC) | 63 V | |
| Tolerance | ±10 % | |
| Dielectric material | PET | |
| Design | radial | |
| Grid | 5 mm | |
| Number of pins | 2 | |
| Length | 7.3 mm | |
| Width | 2.5 mm | |
| Height | 6.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 2,000 pieces |
| Country of origin | BR |
| Customs tariff number | 85321000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |