B32524R6475J000 | TDK (EPCOS)

MKT film capacitor, 4.7 µF, ±5 %, 400 V (DC), PET, 27.5 mm, B32524R6475J000

Order No.: 45D1454
EAN: 4099879829191
MPN:
B32524R6475J000
B32524R6475J
B32524R6475J000 TDK (EPCOS) Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1063 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2,190.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1040 pcs.
2.1063 €

Film capacitor, B32524R6475J000, EPCOS

Metallized polyester film capacitor (MKT)

Features

  • High pulse strength
  • High contact reliability
  • RoHS-compatible
  • Halogen-free

Applications

  • Blocking
  • Coupling, decoupling
  • Bypassing
  • RFI for automotive
Technical specifications
Filter Property Value
Capacity 4.7 µF
Rated voltage (DC) 400 V
Rated voltage (AC) 200 V
Tolerance ±5 %
Dielectric material PET
Design radial
Grid 27.5 mm
Number of pins 2
Length 31.5 mm
Width 14 mm
Height 24.5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85321000
Original Packaging Bulk with 260 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes