B32524Q8225J000 | TDK (EPCOS)

MKT film capacitor, 2.2 µF, ±5 %, 630 V (DC), PET, 27.5 mm, B32524Q8225J000

Order No.: 45D1423
EAN: 4099879828989
MPN:
B32524Q8225J000
B32524Q8225J
B32524Q8225J000 TDK (EPCOS) Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.499 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,799.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
720 pcs.
2.499 €

Film capacitor, B32524Q8225J000, EPCOS

Metallized polyester film capacitor (MKT)

Features

  • High pulse strength
  • High contact reliability
  • RoHS-compatible
  • Halogen-free

Applications

  • Blocking
  • Coupling, decoupling
  • Bypassing
  • RFI for automotive
Technical specifications
Filter Property Value
Capacity 2.2 µF
Rated voltage (DC) 630 V
Rated voltage (AC) 220 V
Tolerance ±5 %
Dielectric material PET
Design radial
Grid 27.5 mm
Number of pins 2
Length 31.5 mm
Width 21 mm
Height 31 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Original Packaging Bulk with 180 pieces
Customs tariff number 85321000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes