B32524Q6225K003 | TDK (EPCOS)

MKT film capacitor, 2.2 µF, ±10 %, 400 V (DC), PET, 27.5 mm, B32524Q6225K003

Order No.: 17D0141
EAN: 4099879812681
MPN:
B32524Q6225K003
B32524Q6225K 3
B32524Q6225K003 TDK (EPCOS) Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2495 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,399.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1120 pcs.
1.2495 €

Film capacitor, B32524Q6225K003, EPCOS

Metallized polyester film capacitor (MKT)

Features

  • High pulse strength
  • High contact reliability
  • RoHS-compatible
  • Halogen-free

Applications

  • Blocking
  • Coupling, decoupling
  • Bypassing
  • RFI for automotive
Technical specifications
Filter Property Value
Capacity 2.2 µF
Rated voltage (DC) 400 V
Rated voltage (AC) 200 V
Tolerance ±10 %
Dielectric material PET
Design radial
Grid 27.5 mm
Number of pins 2
Length 31.5 mm
Width 12.5 mm
Height 21.5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Original Packaging Bulk with 280 pieces
Customs tariff number 85321000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes