B32524Q6105K000 | TDK (EPCOS)
MKT film capacitor, 1 µF, ±10 %, 400 V (DC), PET, 27.5 mm, B32524Q6105K000
Order No.: 49D192
EAN: 4099879857095
MPN:
B32524Q6105K000
B32524Q6105K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1424 € *
Standard delivery time from the manufacturer is: 12 Weeks
Film capacitor (MKT), type TDK/Epcos B3252.
Self-sealing, radial connections
Rated voltage 400 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 1 µF | |
| Rated voltage (DC) | 400 V | |
| Rated voltage (AC) | 200 V | |
| Tolerance | ±10 % | |
| Dielectric material | PET | |
| Design | radial | |
| Grid | 27.5 mm | |
| Number of pins | 2 | |
| Length | 31.5 mm | |
| Width | 11 mm | |
| Height | 19 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 320 pieces |
| Country of origin | ES |
| Customs tariff number | 85321000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |