B32524Q3685J000 | TDK (EPCOS)

MKT film capacitor, 6.8 µF, ±5 %, 250 V (DC), PET, 27.5 mm, B32524Q3685J000

Order No.: 17D0136
EAN: 4099879812636
MPN:
B32524Q3685J000
B32524Q3685J
B32524Q3685J000 TDK (EPCOS) Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1777 € *
Standard delivery time from the manufacturer is: 999 Weeks
Total Price:
2,264.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1040 pcs.
2.1777 €

Film capacitor, B32524Q3685J000, EPCOS

Metallized polyester film capacitor (MKT)

Features

  • High pulse strength
  • High contact reliability
  • RoHS-compatible
  • Halogen-free

Applications

  • Blocking
  • Coupling, decoupling
  • Bypassing
  • RFI for automotive
Technical specifications
Filter Property Value
Capacity 6.8 µF
Rated voltage (DC) 250 V
Rated voltage (AC) 160 V
Tolerance ±5 %
Dielectric material PET
Design radial
Grid 27.5 mm
Number of pins 2
Length 31.5 mm
Width 14 mm
Height 24.5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Original Packaging Bulk with 260 pieces
Customs tariff number 85321000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes