B32523Q8474K000 | TDK (EPCOS)

MKT film capacitor, 470 nF, ±10 %, 630 V (DC), PET, 22.5 mm, B32523Q8474K000

Order No.: 49D2061
EAN: 4099879857170
MPN:
B32523Q8474K000
B32523Q8474K
B32523Q8474K000 TDK (EPCOS) Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8925 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,927.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
2160 pcs.
0.8925 €

Film capacitor (MKT), type TDK/Epcos B3252.

Self-sealing, radial connections

Rated voltage 630 VDC.

Technical specifications
Filter Property Value
Capacity 470 nF
Rated voltage (DC) 630 V
Rated voltage (AC) 200 V
Tolerance ±10 %
Dielectric material PET
Design radial
Grid 22.5 mm
Number of pins 2
Length 26.5 mm
Width 10.5 mm
Height 20.5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Original Packaging Bulk with 540 pieces
Country of origin ES
Customs tariff number 85321000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes