B32523Q6155K000 | TDK (EPCOS)

MKT film capacitor, 1.5 µF, ±10 %, 400 V (DC), PET, 22.5 mm, B32523Q6155K000

Order No.: 49D1831
EAN: 4099879856982
MPN:
B32523Q6155K000
B32523Q6155K
B32523Q6155K000 TDK (EPCOS) Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7735 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,577.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
2040 pcs.
0.7735 €

Film capacitor (MKT), type TDK/Epcos B3252.

Self-sealing, radial connections

Rated voltage 400 VDC.

Technical specifications
Filter Property Value
Capacity 1.5 µF
Rated voltage (DC) 400 V
Rated voltage (AC) 200 V
Tolerance ±10 %
Dielectric material PET
Design radial
Grid 22.5 mm
Number of pins 2
Length 26.5 mm
Width 11 mm
Height 20.5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85321000
Country of origin ES
Original Packaging Bulk with 510 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes