B32522Q8473K000 | TDK (EPCOS)
MKT film capacitor, 47 nF, ±10 %, 630 V (DC), PET, 15 mm, B32522Q8473K000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4284 € *
Available: 3,264 pcs.
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4284 €
50 pcs.
0.3689 €
250 pcs.
0.3213 €
1000 pcs.
0.2856 €
2000 pcs.
0.2570 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor (MKT), type TDK/Epcos B3252.
Self-sealing, radial connections
Rated voltage 630 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 47 nF | |
| Rated voltage (DC) | 630 V | |
| Rated voltage (AC) | 200 V | |
| Tolerance | ±10 % | |
| Dielectric material | PET | |
| Design | radial | |
| Grid | 15 mm | |
| Number of pins | 2 | |
| Length | 18 mm | |
| Width | 5 mm | |
| Height | 10.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85321000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |