B32522Q8334K000 | TDK (EPCOS)

MKT film capacitor, 330 nF, ±10 %, 630 V (DC), PET, 15 mm, B32522Q8334K000

Order No.: 49D2059
EAN: 4099879857163
MPN:
B32522Q8334K000
B32522Q8334K
B32522Q8334K000 TDK (EPCOS) Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6664 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
799.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1200 pcs.
0.6664 €

Film capacitor (MKT), type TDK/Epcos B3252.

Self-sealing, radial connections

Rated voltage 630 VDC.

Technical specifications
Filter Property Value
Capacity 330 nF
Rated voltage (DC) 630 V
Rated voltage (AC) 200 V
Tolerance ±10 %
Dielectric material PET
Design radial
Grid 15 mm
Number of pins 2
Length 18 mm
Width 11 mm
Height 18.5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Original Packaging Bulk with 300 pieces
Country of origin CN
Customs tariff number 85321000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes