B32522Q8224K000 | TDK (EPCOS)
MKT film capacitor, 220 nF, ±10 %, 630 V (DC), PET, 15 mm, B32522Q8224K000
Order No.: 49D2057
EAN: 4099879857156
MPN:
B32522Q8224K000
B32522Q8224K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: 30 Weeks
Film capacitor (MKT), type TDK/Epcos B3252.
Self-sealing, radial connections
Rated voltage 630 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 220 nF | |
| Rated voltage (DC) | 630 V | |
| Rated voltage (AC) | 200 V | |
| Tolerance | ±10 % | |
| Dielectric material | PET | |
| Design | radial | |
| Grid | 15 mm | |
| Number of pins | 2 | |
| Length | 18 mm | |
| Width | 9 mm | |
| Height | 17.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 500 pieces |
| Country of origin | CN |
| Customs tariff number | 85321000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |