B32522E6473K000 | TDK (EPCOS)

MKT film capacitor, 47 nF, ±10 %, 400 V (DC), PET, 15 mm, B32522E6473K000

Order No.: 49D1819
EAN: 4099879856920
MPN:
B32522E6473K000
B32522E6473K
B32522E6473K000 TDK (EPCOS) Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2844 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
1,137.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.2844 €

Film capacitor (MKT), type TDK/Epcos B3252.

Self-sealing, radial connections

Rated voltage 400 VDC.

Technical specifications
Filter Property Value
Capacity 47 nF
Rated voltage (DC) 400 V
Rated voltage (AC) 200 V
Tolerance ±10 %
Dielectric material PET
Design radial
Grid 15 mm
Number of pins 2
Length 18 mm
Width 5 mm
Height 10.5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Original Packaging Bulk with 1,000 pieces
Country of origin BR
Customs tariff number 85321000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes