B32522E6105K189 | TDK (EPCOS)

MKT film capacitor, 1 µF, ±10 %, 400 V (DC), PET, 15 mm, B32522E6105K189

Order No.: 76D9950
EAN: 4099879864147
MPN:
B32522E6105K189
B32522E6105K189 TDK (EPCOS) Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8449 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,858.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
2200 pcs.
0.8449 €

Film capacitor, B32522E6105K189, EPCOS

Metallized polyester film capacitor (MKT)

Features

  • High pulse strength
  • High contact reliability
  • RoHS-compatible
  • Halogen-free

Applications

  • Blocking
  • Coupling, decoupling
  • Bypassing
  • RFI for automotive
Technical specifications
Filter Property Value
Capacity 1 µF
Rated voltage (DC) 400 V
Rated voltage (AC) 200 V
Tolerance ±10 %
Dielectric material PET
Design radial
Grid 15 mm
Number of pins 2
Length 18 mm
Width 11 mm
Height 18.5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Original Packaging Reel with 550 pieces
Customs tariff number 85321000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes