B32522C3105K003 | TDK (EPCOS)

MKT film capacitor, 1 µF, ±10 %, 250 V (DC), PET, 15 mm, B32522C3105K003

Order No.: 45D1095
EAN: 4099879826374
MPN:
B32522C3105K003
B32522C3105K3
B32522C3105K003 TDK (EPCOS) Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
1,023.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.5117 €

Film capacitor, B32522C3105K003, EPCOS

Metallized polyester film capacitor (MKT)

Features

  • High pulse strength
  • High contact reliability
  • RoHS-compatible
  • Halogen-free

Applications

  • Blocking
  • Coupling, decoupling
  • Bypassing
  • RFI for automotive
Technical specifications
Filter Property Value
Capacity 1 µF
Rated voltage (DC) 250 V
Rated voltage (AC) 160 V
Tolerance ±10 %
Dielectric material PET
Design radial
Grid 15 mm
Number of pins 2
Length 18 mm
Width 8.5 mm
Height 14.5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin BR
Customs tariff number 85321000
Original Packaging Bulk with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes